Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIJ5H-08-0300-S-2-01SP1
Order Code4698192
Product RangeISORATE IJ5H Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY708.860 (CNY801.0118) |
| 5+ | CNY655.720 (CNY740.9636) |
| 10+ | CNY602.580 (CNY680.9154) |
| 25+ | CNY583.290 (CNY659.1177) |
| 50+ | CNY571.630 (CNY645.9419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY708.86 (CNY801.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5H-08-0300-S-2-01SP1
Order Code4698192
Product RangeISORATE IJ5H Series
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorIJ5H Plug to 8x SMA Plug
Cable Length - Metric300mm
Coaxial Cable TypeRG316
Connector Type AIJ5H Plug
Connector Type B8x SMA Plug
Impedance50ohm
Jacket Colour-
Product RangeISORATE IJ5H Series
SVHCLead
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
IJ5H Plug
Impedance
50ohm
Product Range
ISORATE IJ5H Series
Connector to Connector
IJ5H Plug to 8x SMA Plug
Coaxial Cable Type
RG316
Connector Type B
8x SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173