Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIMS5-03-02
Order Code3695401
Product RangeIMS5 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.020 (CNY18.1026) |
| 10+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY11.220 (CNY12.6786) |
| 250+ | CNY10.940 (CNY12.3622) |
| 500+ | CNY10.660 (CNY12.0458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.02 (CNY18.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIMS5-03-02
Order Code3695401
Product RangeIMS5 Series
Technical Datasheet
Product RangeIMS5 Series
No. of Positions3Ways
Pitch Spacing5mm
For Use WithSamtec CC46L/CC46R Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IMS5 Series
No. of Positions
3Ways
For Use With
Samtec CC46L/CC46R Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
