Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIP5-08-01-L-S-RA1-L-TR
Order Code2433808
Product RangeIsoRate IP5-RA
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY281.410 (CNY317.9933) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY281.41 (CNY317.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIP5-08-01-L-S-RA1-L-TR
Order Code2433808
Product RangeIsoRate IP5-RA
Technical Datasheet
Connector TypePlug
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingSurface Mount
Product RangeIsoRate IP5-RA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IP5-08-01-L-S-RA1-L-TR is a 8-position 1-row 50Ω high isolation RF Plug with gold-plated copper alloy contacts and a black liquid crystal polymer insulator. It has copper alloy shell and a black liquid crystal polymer dielectric. It mates with IJ5 RF jack strip and IJ5C RF cable assembly.
- Performance up to 9.5GHz/19Gbps
- 90% Performance at 50% cost of traditional RF
- 25000MΩ Insulation resistance
- 190VAC Dielectric withstanding voltage
- 190VAC Working voltage
Applications
Industrial
Technical Specifications
Connector Type
Plug
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
IsoRate IP5-RA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005