Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.560 (CNY31.1428) |
10+ | CNY26.900 (CNY30.397) |
50+ | CNY23.540 (CNY26.6002) |
100+ | CNY19.220 (CNY21.7186) |
250+ | CNY18.630 (CNY21.0519) |
500+ | CNY17.550 (CNY19.8315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.56 (CNY31.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-04-S-K-M
Order Code3695408
Technical Datasheet
GenderSocket
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithSamtech Mini Mate IPD1 Series Socket Contacts
Technical Specifications
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Ways
For Use With
Samtech Mini Mate IPD1 Series Socket Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001176