Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-08-D-M
Order Code3695433
Your Part Number
Technical Datasheet
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY25.590 (CNY28.9167) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY22.110 (CNY24.9843) |
| 500+ | CNY21.700 (CNY24.521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.65 (CNY31.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (25-Jun-2025)
No. of Positions
16Ways
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059