Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMPCC-2-16-2-L-44-04.00-D-NUS
Order Code3715301
Product RangeMPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.180 (CNY278.1834) |
| 5+ | CNY241.560 (CNY272.9628) |
| 10+ | CNY236.940 (CNY267.7422) |
| 25+ | CNY232.320 (CNY262.5216) |
| 50+ | CNY227.700 (CNY257.301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.18 (CNY278.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPCC-2-16-2-L-44-04.00-D-NUS
Order Code3715301
Product RangeMPCC Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Receptacle to Discrete Wire Receptacle
No. of Positions20Ways
Connector Pitch5mm
No. of Rows4 Row
Cable Length - Metric101.6mm
Cable Length - Imperial4"
Product RangeMPCC Series
Wire Gauge24AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Discrete Wire Receptacle to Discrete Wire Receptacle
Connector Pitch
5mm
Cable Length - Metric
101.6mm
Product Range
MPCC Series
Jacket Colour
Black
No. of Positions
20Ways
No. of Rows
4 Row
Cable Length - Imperial
4"
Wire Gauge
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01