Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoPMSS-02-24-K-20.00-S
Order Code3683326
Product RangePMSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.920 (CNY30.4196) |
| 10+ | CNY22.970 (CNY25.9561) |
| 100+ | CNY19.010 (CNY21.4813) |
| 250+ | CNY18.370 (CNY20.7581) |
| 500+ | CNY17.730 (CNY20.0349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.92 (CNY30.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPMSS-02-24-K-20.00-S
Order Code3683326
Product RangePMSS Series
Technical Datasheet
Connector to ConnectorDiscrete Wire Socket to Free End
No. of Positions2Ways
Connector Pitch4.19mm
No. of Rows1 Row
Cable Length - Metric508mm
Cable Length - Imperial20"
Product RangePMSS Series
Wire Gauge24AWG
Jacket Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Discrete Wire Socket to Free End
Connector Pitch
4.19mm
Cable Length - Metric
508mm
Product Range
PMSS Series
Jacket Colour
-
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
20"
Wire Gauge
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01