Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoQTH-060-01-F-D-A-K-TR
Order Code3671244
Product RangeQTH Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.640 (CNY100.1632) |
| 10+ | CNY77.560 (CNY87.6428) |
| 25+ | CNY64.260 (CNY72.6138) |
| 100+ | CNY57.620 (CNY65.1106) |
| 250+ | CNY53.180 (CNY60.0934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY88.64 (CNY100.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-060-01-F-D-A-K-TR
Order Code3671244
Product RangeQTH Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQTH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.5mm
No. of Contacts
120Contacts
Contact Material
Phosphor Bronze
Product Range
QTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536