Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-D-C5E
Order Code2856089
Product RangeRPCE Series
Technical Datasheet
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.500 (CNY238.995) |
| 10+ | CNY196.720 (CNY222.2936) |
| 25+ | CNY187.690 (CNY212.0897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.50 (CNY239.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.25-D-C5E
Order Code2856089
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat3, Cat5, Cat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket Colour-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product RangeRPCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat3, Cat5, Cat5e
Cable Construction
-
Cable Length - Metric
250mm
Product Range
RPCE Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
-
Cable Length - Imperial
9.9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895