Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.50-BC-C5E
Order Code3742183
Product RangeRPCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.470 (CNY197.1511) |
| 10+ | CNY162.250 (CNY183.3425) |
| 25+ | CNY150.030 (CNY169.5339) |
| 100+ | CNY126.380 (CNY142.8094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.47 (CNY197.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.50-BC-C5E
Order Code3742183
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to Free End
Cable Construction-
Jacket ColourBlack
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeRPCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
500mm
Product Range
RPCE Series
Connector to Connector
RJ45 Jack to Free End
Jacket Colour
Black
Cable Length - Imperial
19.6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17327