Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.830 (CNY554.6379) |
| 5+ | CNY487.260 (CNY550.6038) |
| 10+ | CNY483.680 (CNY546.5584) |
| 25+ | CNY478.840 (CNY541.0892) |
| 50+ | CNY416.650 (CNY470.8145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.83 (CNY554.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF8-50-1-S-10-2-RA-GP
Order Code3671270
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing0.8mm
No. of Rows10Rows
No. of Contacts500Contacts
Connector MountingSurface Mount
Contact MaterialGold Plated Contacts
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
0.8mm
No. of Contacts
500Contacts
Contact Material
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01