Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFM-125-02-S-D-A-K-TR
Order Code3721011
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.250 (CNY81.6425) |
| 10+ | CNY66.760 (CNY75.4388) |
| 25+ | CNY61.710 (CNY69.7323) |
| 100+ | CNY52.120 (CNY58.8956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.25 (CNY81.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-125-02-S-D-A-K-TR
Order Code3721011
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007