Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.390 (CNY69.3707) |
| 10+ | CNY52.590 (CNY59.4267) |
| 100+ | CNY43.430 (CNY49.0759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.39 (CNY69.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMB7H-J-P-H-RA-TH1
Order Code1753821
Product RangeSMB7H
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeSMB7H
SVHCLead (25-Jun-2025)
Product Overview
The SMB7H-J-P-H-RA-TH1 is a through-hole SMB Right Angle Jack for use with RG179 and GRF7H-C RF coaxial cables. It has brass body with gold-plated brass contacts and a PTFE insulator.
- -65 to 125?C Operating temperature range
- 1.3 Maximum VSWR
- 335Vrms Working voltage
- 1000MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric withstanding voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
SMB7H
Alternatives for SMB7H-J-P-H-RA-TH1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001