Print Page
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.770 (CNY3.1301) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.00 (CNY61.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSNM-100-BK-G
Order Code2505013
Product RangeSNM
Technical Datasheet
Accessory TypeShunt
For Use WithTMS, MTMS, DWM Series Terminal Strips
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeSNM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SNM-100-BK-G is a 2-pole 2.54 x 1.27mm Shunt with 10μinch (0.25μm) gold-plated phosphor bronze contacts and glass filled polyester insulator. The SNM series shunt is compatible with TMS, MTMS and DWM series connectors.
- 10mΩ Contact resistance
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
SNM
For Use With
TMS, MTMS, DWM Series Terminal Strips
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SNM-100-BK-G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358