Print Page
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.000 (CNY59.890) |
| 10+ | CNY47.880 (CNY54.1044) |
| 100+ | CNY45.800 (CNY51.754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.00 (CNY59.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-120-02-G-D-RA
Order Code1668400
Product RangeSSW
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeSSW
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSW-120-02-G-D-RA is a 40-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with 20μinch (0.51μm) gold-plated phosphor bronze contacts and LCP insulator. The SSW series right angle pin socket strip compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW connectors.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
SSW
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for SSW-120-02-G-D-RA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309