Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY33.290 (CNY37.6177) |
25+ | CNY32.850 (CNY37.1205) |
50+ | CNY29.920 (CNY33.8096) |
100+ | CNY25.900 (CNY29.267) |
500+ | CNY25.450 (CNY28.7585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.29 (CNY37.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-120-02-G-S-RA
Order Code1668402
Product RangeSSW
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeSSW
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with right angle (-RA) orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
SSW
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268