Print Page
847 In Stock
Need more?
847 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.510 (CNY26.5663) |
| 10+ | CNY20.700 (CNY23.391) |
| 100+ | CNY17.330 (CNY19.5829) |
| 250+ | CNY16.220 (CNY18.3286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.51 (CNY26.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoT1M-05-F-SH-L
Order Code2433862
Product RangeT1M
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeT1M
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
5Contacts
Product Range
T1M
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544