Print Page
4 In Stock
270 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY5.820 (CNY6.5766) |
100+ | CNY4.750 (CNY5.3675) |
500+ | CNY4.660 (CNY5.2658) |
1000+ | CNY4.100 (CNY4.633) |
2000+ | CNY4.040 (CNY4.5652) |
5000+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.20 (CNY65.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLW-103-05-G-S
Order Code1668490
Product RangeTLW
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeTLW
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TLW-103-05-G-S is a 3-pole 1-row 2.54mm Low Profile Terminal Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The TLW series terminal strip compatible with CES, HLE, ISDM, ISSM, MNT, SLW, SMSD, SMSS, SNT, SSQ and SSW series connectors. These headers provide the ultimate low profile 0.025-inch (0.64mm) square post board stacking system. The high quality phosphor bronze terminals are available with a standard short post height for mating with low profile sockets.
- Black colour
- 5.2A Current rating
- Lead-free solderable
- Through-hole termination
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
TLW
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136