Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.920 (CNY13.4696) |
| 10+ | CNY10.510 (CNY11.8763) |
| 100+ | CNY9.100 (CNY10.283) |
| 500+ | CNY8.110 (CNY9.1643) |
| 1000+ | CNY7.370 (CNY8.3281) |
Product Information
Product Overview
The TMMH series from Samtec are FleXYZ flexible terminal strip headers. These are through hole headers with 0.020" (0.5mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. FleXYZ headers provide design flexibility in all three axes up to six rows wide and 300 pins. Through hole terminal strip headers are available in large variety of terminal lengths with options including end shrouds, end shroud with board locks, end shroud with guide posts, end shroud with locking clips, end shroud with board lock and locking clips and end shroud with guide post and locking clips.
- Orderable with dual/triple/four/five/six rows (-D/-T/-Q/-5/-6 option)
- Pitch spacing is 2mm (3 to 50 contacts per row) with straight orientation
- High operating temperature range of -55?C to 105?C for matte tin plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Horizontal mounting to PCB
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
Board-to-Board
3Rows
Through Hole
Unshrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
2mm
24Contacts
TMMH
Phosphor Bronze
Pin Header
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate