Print Page
1,897 In Stock
100 more incoming. You can reserve stock now
1591 Delivery in 5-6 Business Days(UK stock)
306 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY17.440 (CNY19.7072) |
| 100+ | CNY13.850 (CNY15.6505) |
| 500+ | CNY11.370 (CNY12.8481) |
| 1000+ | CNY9.980 (CNY11.2774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.02 (CNY23.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUSBR-B-S-S-O-TH
Order Code1753809
Product RangeUSBR
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeUSBR
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USBR-B series from Samtec is a high retention USB 2.0 type B interface. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Standard and rugged USB 2.0 interface
- High temperature thermoplastic insulator available in different colours
- Phosphor bronze with gold plated contacts
- Nickel plating on shell and tin plating on tails
- Current rating is 1A
- Voltage rating is 30VAC
- Operating temperature range from -50?C to 85?C
- Minimum withdrawal force is 15N
- Single shell type
- Available in vertical and right angle orientations
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
USBR
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for USBR-B-S-S-O-TH
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004145