Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.230 (CNY504.2399) |
| 5+ | CNY413.900 (CNY467.707) |
| 10+ | CNY381.570 (CNY431.1741) |
| 25+ | CNY358.650 (CNY405.2745) |
| 50+ | CNY354.940 (CNY401.0822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.23 (CNY504.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoYFS-40-03-H-05-SB
Order Code3748513
Technical Datasheet
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows5Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
5Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
200Contacts
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01