Print Page
DDL224S05F1ERRDAPZ
Supercapacitor, 0.22 F, 5.5 V, PC Pin, -20%, +50%, 11.8 mm, 1000 hours @ 60°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMXON
Manufacturer Part NoDDL224S05F1ERRDAPZ
Order Code2800110
Product RangeDDL Series
Technical Datasheet
308 In Stock
Need more?
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.730 (CNY16.6449) |
| 10+ | CNY13.290 (CNY15.0177) |
| 50+ | CNY11.710 (CNY13.2323) |
| 100+ | CNY10.590 (CNY11.9667) |
| 200+ | CNY9.430 (CNY10.6559) |
| 330+ | CNY8.930 (CNY10.0909) |
| 1650+ | CNY8.650 (CNY9.7745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.73 (CNY16.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDDL224S05F1ERRDAPZ
Order Code2800110
Product RangeDDL Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR2.5ohm
Product Diameter-
Product Length-
Product Width-
Product Height15.5mm
Product RangeDDL Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Miniaturized, high capacitance and high temperature
- Quick charge and discharge
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
PC Pin
Lead Spacing
11.8mm
Capacitor Case / Package
Radial Leaded
ESR
2.5ohm
Product Length
-
Product Height
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
-
Product Range
DDL Series
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001