Print Page
DRE105S0EF12RRDAP
Supercapacitor, 1 F, 2.5 V, PC Pin, -20%, +50%, 3.5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMXON
Manufacturer Part NoDRE105S0EF12RRDAP
Order Code2800101
Product RangeDRE Series
Your Part Number
Technical Datasheet
3 In Stock
500 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.960 (CNY5.6048) |
| 10+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.080 (CNY3.4804) |
| 200+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.96 (CNY5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDRE105S0EF12RRDAP
Order Code2800101
Product RangeDRE Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.5ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Product RangeDRE Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Miniaturized, high capacitance and high temperature
- Quick charge and discharge
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
0.5ohm
Product Length
-
Product Height
12mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
DRE Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001