Print Page
DRL107S0TL60RRDAP
Supercapacitor, 100 F, 2.7 V, PC Pin, -20%, +50%, 7.5 mm, 1000 hours @ 60°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMXON
Manufacturer Part NoDRL107S0TL60RRDAP
Order Code2800109
Product RangeDRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.410 (CNY85.2133) |
| 5+ | CNY67.940 (CNY76.7722) |
| 10+ | CNY59.870 (CNY67.6531) |
| 25+ | CNY54.190 (CNY61.2347) |
| 50+ | CNY48.220 (CNY54.4886) |
| 150+ | CNY45.660 (CNY51.5958) |
| 750+ | CNY43.630 (CNY49.3019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.41 (CNY85.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDRL107S0TL60RRDAP
Order Code2800109
Product RangeDRL Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.02ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height60mm
Product RangeDRL Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Miniaturized, high capacitance and high temperature
- Quick charge and discharge
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.02ohm
Product Length
-
Product Height
60mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Product Range
DRL Series
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001