Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109L0612H402
Order Code9947990
Product RangeSan Ace 60L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY346.330 (CNY391.3529) | 
| 5+ | CNY320.230 (CNY361.8599) | 
| 10+ | CNY294.120 (CNY332.3556) | 
| 20+ | CNY288.240 (CNY325.7112) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY346.33 (CNY391.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109L0612H402
Order Code9947990
Product RangeSan Ace 60L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18.7CFM
Noise Rating28dBA
Power Rating1.32W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeSan Ace 60L
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
The 60L series long life DC Fan designed for use with servers, communications equipment and industrial equipment. The san ace 60L series fans features current cut system with reverse connection motor protection system.
- 50/60Hz, 500VAC Dielectric strength
 - 100000/60°C Hours life expectancy
 - -10 to +70°C Operating temperature
 
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3800rpm
Current Rating
110mA
Air Flow - m3/min
0.53m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18.7CFM
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 60L
Technical Docs (1)
Alternatives for 109L0612H402
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13