Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3H01
Order Code1854198
Product RangeSan Ace 40
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.490 (CNY136.1537) |
| 5+ | CNY116.790 (CNY131.9727) |
| 10+ | CNY113.080 (CNY127.7804) |
| 20+ | CNY109.380 (CNY123.5994) |
| 50+ | CNY105.670 (CNY119.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.49 (CNY136.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P3H01
Order Code1854198
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM19.1CFM
Noise Rating50dBA
Power Rating3.36W
Rated Speed14500rpm
Power Connection Type4 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
The 9GA0412P3H01 is a 12VDC 28mm thick Axial Fan with PMW speed control function and pulse sensor, low power consumption. Ball bearing and wire leaded power connection. This San Ace 40-series 9GA-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black, brown lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 3500/14500RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.48/3.36W Rated power
- 0.08/1.39"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
14500rpm
Current Rating
280mA
Air Flow - m3/min
0.54m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
19.1CFM
Power Rating
3.36W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076