Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA1212P4S001
Order Code2822022
Product RangeSan Ace 120 9GA
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.700 (CNY600.821) |
| 5+ | CNY484.960 (CNY548.0048) |
| 10+ | CNY438.210 (CNY495.1773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY531.70 (CNY600.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA1212P4S001
Order Code2822022
Product RangeSan Ace 120 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM113CFM
Noise Rating54dBA
Power Rating7.32W
Rated Speed5400rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating610mA
IP Rating-
Air Flow - m3/min3.2m³/min
Product RangeSan Ace 120 9GA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
5400rpm
Current Rating
610mA
Air Flow - m3/min
3.2m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
113CFM
Power Rating
7.32W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Product Range
San Ace 120 9GA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325