Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0624P1G03
Order Code2768823
Product RangeSan Ace 60
Technical Datasheet
74 In Stock
140 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.810 (CNY231.4353) |
| 5+ | CNY194.430 (CNY219.7059) |
| 10+ | CNY184.050 (CNY207.9765) |
| 20+ | CNY180.370 (CNY203.8181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.81 (CNY231.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0624P1G03
Order Code2768823
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM84CFM
Noise Rating66dBA
Power Rating33.6W
Rated Speed16000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.4A
IP Rating-
Air Flow - m3/min2.37m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
16000rpm
Current Rating
1.4A
Air Flow - m3/min
2.37m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
84CFM
Power Rating
33.6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567