Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0812P1G001
Order Code2580525
Product RangeSan Ace 80
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY450.260 (CNY508.7938) |
| 5+ | CNY410.730 (CNY464.1249) |
| 10+ | CNY371.190 (CNY419.4447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY450.26 (CNY508.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0812P1G001
Order Code2580525
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM132CFM
Noise Rating73dBA
Power Rating42W
Rated Speed16100rpm
Power Connection Type4 Lead Wires
Current Rating3.5A
IP Rating-
Air Flow - m3/min3.75m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
16100rpm
Current Rating
3.5A
Air Flow - m3/min
3.75m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
132CFM
Power Rating
42W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25