Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0824M4011
Order Code2102127
Product RangeSan Ace 80
Technical Datasheet
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.380 (CNY150.7194) |
| 5+ | CNY125.730 (CNY142.0749) |
| 10+ | CNY118.080 (CNY133.4304) |
| 20+ | CNY108.460 (CNY122.5598) |
| 50+ | CNY98.830 (CNY111.6779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.38 (CNY150.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0824M4011
Order Code2102127
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM29.3CFM
Noise Rating22dBA
Power Rating1.44W
Rated Speed2500rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.83m³/min
Product RangeSan Ace 80
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
The 9S0824M4011 is a 24VDC Axial Fan without sensor, wire leaded power connection, plastic frame and impeller. UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 1.44W Rated power
- 2500RPM Rated speed
- -10 to 70°C Operating temperature range
- 27.5Pa Maximum static pressure
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
2500rpm
Current Rating
60mA
Air Flow - m3/min
0.83m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
29.3CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075