Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,416.200 (CNY1,600.306) |
| 5+ | CNY1,387.880 (CNY1,568.3044) |
| 10+ | CNY1,359.560 (CNY1,536.3028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,416.20 (CNY1,600.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No2H4248U12R220
Order Code2749623
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max-
Current Rating1.2A
Voltage Rating Max36VDC
No. of Wires6
External Length48mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
-
Voltage Rating Max
36VDC
External Length
48mm
Product Range
-
SVHC
To Be Advised
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386