Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,791.620 (CNY2,024.5306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,791.62 (CNY2,024.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSP2566-5160
Order Code2530192
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1.7N-m
Current Rating2A
Voltage Rating Max250VAC
No. of Wires4
External Length103.5mm
Shaft Diameter6.35mm
Product Range-
Shaft Length19.1mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1.7N-m
Voltage Rating Max
250VAC
External Length
103.5mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Motor Size
56mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.425