Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSS2421-5041
Order Code1708572
Your Part Number
Technical Datasheet
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.160 (CNY391.1608) |
| 5+ | CNY345.340 (CNY390.2342) |
| 10+ | CNY333.000 (CNY376.290) |
| 20+ | CNY326.340 (CNY368.7642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.16 (CNY391.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSS2421-5041
Order Code1708572
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.083N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length11.6mm
Shaft Diameter5mm
Shaft Length7mm
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SS2421-5041 from Sanyo Denki is a new 2-phase 1.8° per step very thin stepping motor series SANMOTION F2 - SS24. This series has achieved industry-leading thinness of 11.6 mm among 42 mm square size motors.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
- Single shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.083N-m
Voltage Rating Max
24VDC
External Length
11.6mm
Shaft Length
7mm
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07