Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109E5724C501
Order Code3296184
Product RangeSan Ace 172
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.790 (CNY567.0227) |
| 5+ | CNY491.760 (CNY555.6888) |
| 10+ | CNY481.720 (CNY544.3436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.79 (CNY567.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E5724C501
Order Code3296184
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM350CFM
Noise Rating66dBA
Power Rating55.2W
Rated Speed4800rpm
Power Connection Type3 Lead Wires
Current Rating2.3A
IP Rating-
Air Flow - m3/min9.9m³/min
Product RangeSan Ace 172
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
4800rpm
Current Rating
2.3A
Air Flow - m3/min
9.9m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
350CFM
Power Rating
55.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 172
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76