Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0405H301
Order Code4720907
Product RangeSan Ace 40 9P Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.500 (CNY234.475) |
| 5+ | CNY181.570 (CNY205.1741) |
| 10+ | CNY150.440 (CNY169.9972) |
| 20+ | CNY134.880 (CNY152.4144) |
| 50+ | CNY124.490 (CNY140.6737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.50 (CNY234.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0405H301
Order Code4720907
Product RangeSan Ace 40 9P Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dBA
Power Rating3.4W
Rated Speed8700rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating680mA
IP Rating-
Air Flow - m3/min0.32m³/min
Static Pressure102.9Pa
Product RangeSan Ace 40 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8700rpm
Current Rating
680mA
Air Flow - m3/min
0.32m³/min
Product Range
San Ace 40 9P Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
11.3CFM
Power Rating
3.4W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
102.9Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052