Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H602
Order Code1838827
Product RangeSan Ace 40
Your Part Number
Technical Datasheet
796 In Stock
Need more?
796 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.240 (CNY123.4412) |
| 5+ | CNY103.820 (CNY117.3166) |
| 10+ | CNY98.400 (CNY111.192) |
| 20+ | CNY94.100 (CNY106.333) |
| 50+ | CNY89.790 (CNY101.4627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.24 (CNY123.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H602
Order Code1838827
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM8.2CFM
Noise Rating35dBA
Power Rating1.68W
Rated Speed8300rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.233m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
The 109P0424H602 is a 24VDC 20mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 40-series 9P-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 8300RPM Speed rating
- -20 to 70°C Operating temperature range
- 1.68W Rated power
- 0.28"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
8300rpm
Current Rating
70mA
Air Flow - m3/min
0.233m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.2CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Alternatives for 109P0424H602
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036