Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0624S401
Order Code1643408
Product RangeSan Ace 60 Series
Your Part Number
Technical Datasheet
339 In Stock
339 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.650 (CNY79.8345) |
| 5+ | CNY66.530 (CNY75.1789) |
| 10+ | CNY61.950 (CNY70.0035) |
| 20+ | CNY47.080 (CNY53.2004) |
| 50+ | CNY44.570 (CNY50.3641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.65 (CNY79.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0624S401
Order Code1643408
Product RangeSan Ace 60 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating33dBA
Power Rating1.92W
Power Connection Type3 Lead Wires
Current Rating80mA
Product RangeSan Ace 60 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Noise Rating
33dBA
Power Connection Type
3 Lead Wires
Product Range
San Ace 60 Series
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
1.92W
Current Rating
80mA
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0916