Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9A0612G422
Order Code3494958
Product RangeSan Cooler 60 9A
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.820 (CNY111.6666) |
| 5+ | CNY95.860 (CNY108.3218) |
| 10+ | CNY92.550 (CNY104.5815) |
| 20+ | CNY90.880 (CNY102.6944) |
| 50+ | CNY89.200 (CNY100.796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.82 (CNY111.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0612G422
Order Code3494958
Product RangeSan Cooler 60 9A
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing Type-
Air Flow - CFM27.6CFM
Noise Rating39dBA
Power Rating2.88W
Rated Speed5600rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating240mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Cooler 60 9A
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
39dBA
Rated Speed
5600rpm
Current Rating
240mA
Air Flow - m3/min
0.78m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.6CFM
Power Rating
2.88W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
San Cooler 60 9A
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08