Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CR0612P5G03.
Order Code1707104
Product RangeSan Ace 60 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CR0612P5G03.
Order Code1707104
Product RangeSan Ace 60 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size60mm
External Depth51mm
Bearing TypeBall Bearing
Noise Rating68dBA
Power Rating32.4W
Power Connection Type8 Lead Wires
Current Rating2.7A
Product RangeSan Ace 60 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
External Depth
51mm
Noise Rating
68dBA
Power Connection Type
8 Lead Wires
Product Range
San Ace 60 Series
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
32.4W
Current Rating
2.7A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177809