Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CT1-T
Order Code3604417
Product RangeSan Ace
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY731.010 (CNY826.0413) |
| 5+ | CNY651.960 (CNY736.7148) |
| 10+ | CNY572.900 (CNY647.377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY731.01 (CNY826.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CT1-T
Order Code3604417
Product RangeSan Ace
Technical Datasheet
Accessory TypeTemperature / Humidity Sensor
For Use WithSanyo Denki San Ace Series Controllers
Product RangeSan Ace
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Temperature / humidity sensor
- Temperature range from -20 to +70˚C
- Humidity range from 20 to 85% RH (non-condensing)
- Operating temperature range from -20 to +70˚C
- Operating humidity range from 20 to 85% RH (non-condensing)
- Size is 53 (W) × 46 (D) × 22mm(H)
- Mass is 35g
- Plastic casing
Technical Specifications
Accessory Type
Temperature / Humidity Sensor
Product Range
San Ace
For Use With
Sanyo Denki San Ace Series Controllers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035