Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G1224G101
Order Code3265282
Product RangeSan Ace 120G
Technical Datasheet
48 In Stock
8 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.190 (CNY279.3247) |
| 5+ | CNY237.310 (CNY268.1603) |
| 10+ | CNY232.570 (CNY262.8041) |
| 20+ | CNY227.820 (CNY257.4366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.19 (CNY279.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224G101
Order Code3265282
Product RangeSan Ace 120G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM137CFM
Noise Rating49dBA
Power Rating12W
Rated Speed3600rpm
Power Connection Type3 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min3.88m³/min
Product RangeSan Ace 120G
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
3600rpm
Current Rating
500mA
Air Flow - m3/min
3.88m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
137CFM
Power Rating
12W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 120G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37