285 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.140 (CNY144.7982) |
| 5+ | CNY119.500 (CNY135.035) |
| 10+ | CNY110.860 (CNY125.2718) |
| 20+ | CNY106.220 (CNY120.0286) |
| 50+ | CNY101.570 (CNY114.7741) |
Product Information
Product Overview
The 9GA0412P3J01 is a 12VDC 40mm thick Axial Fan with a ball bearing. The San Ace 40 series fan features leaded wire connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control brown wire. The low power consumption GA type fan comes with a plastic frame and impeller. The DC cooling fan reduces the power consumption by approximately 30% compared with our conventional fans. The sound pressure level is reduced by 6dB(A) compared with our conventional fans.
- 50/60Hz, 500VAC for 1 minute Dielectric strength (between lead conductor and frame)
- 40000 Expected life
- -10 to 70°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
12V
40mm
Ball Bearing
54dBA
18000rpm
490mA
0.67m³/min
Lead (21-Jan-2025)
Square
28mm
23.7CFM
5.88W
4 Lead Wires
-
San Ace 40
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate