Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P7G01
Order Code1854199
Product RangeSan Ace 60 GA
Your Part Number
Technical Datasheet
286 In Stock
Need more?
286 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.440 (CNY153.0472) |
| 5+ | CNY134.210 (CNY151.6573) |
| 10+ | CNY113.980 (CNY128.7974) |
| 20+ | CNY109.720 (CNY123.9836) |
| 50+ | CNY105.460 (CNY119.1698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.44 (CNY153.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P7G01
Order Code1854199
Product RangeSan Ace 60 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating38dBA
Power Rating1.92W
Rated Speed5900rpm
Power Connection Type4 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeSan Ace 60 GA
SVHCLead (21-Jan-2025)
Product Overview
The 9GA0612P7G01 is a 12VDC 15mm thick Axial Fan with PMW speed control function and pulse sensor, low power consumption. Ball bearing and wire leaded power connection. This San Ace 60-series 9GA-type fan comes with plastic frame and impeller. UL1007, 28AWG +red and -black, brown lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 1500/5900RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.6/1.92W Rated power
- 0.02/0.32"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
5900rpm
Current Rating
160mA
Air Flow - m3/min
0.68m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
24CFM
Power Rating
1.92W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 60 GA
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073