Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P6G001
Order Code3265312
Product RangeSan Ace 80 GA
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.070 (CNY153.7591) |
| 5+ | CNY123.850 (CNY139.9505) |
| 10+ | CNY111.620 (CNY126.1306) |
| 20+ | CNY110.750 (CNY125.1475) |
| 50+ | CNY109.870 (CNY124.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.07 (CNY153.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P6G001
Order Code3265312
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM60.78CFM
Noise Rating45dBA
Power Rating3.6W
Rated Speed5850rpm
Power Connection Type4 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min1.72m³/min
Product RangeSan Ace 80 GA
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
5850rpm
Current Rating
300mA
Air Flow - m3/min
1.72m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
60.78CFM
Power Rating
3.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80 GA
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083