Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P1S61
Order Code3265314
Product RangeSan Ace 80 GA
Technical Datasheet
33 In Stock
Need more?
4 Delivery in 3-4 Business Days(Shanghai stock)
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.500 (CNY359.905) |
| 5+ | CNY297.820 (CNY336.5366) |
| 10+ | CNY277.140 (CNY313.1682) |
| 20+ | CNY271.600 (CNY306.908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.50 (CNY359.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P1S61
Order Code3265314
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.8CFM
Noise Rating59dBA
Power Rating11.28W
Rated Speed9550rpm
Power Connection Type4 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min2.6m³/min
Product RangeSan Ace 80 GA
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
9550rpm
Current Rating
470mA
Air Flow - m3/min
2.6m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
91.8CFM
Power Rating
11.28W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80 GA
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187