Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4G001
Order Code3265317
Product RangeSan Ace 80 GA
Your Part Number
Technical Datasheet
74 In Stock
40 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.150 (CNY210.3495) |
| 5+ | CNY167.910 (CNY189.7383) |
| 10+ | CNY149.670 (CNY169.1271) |
| 20+ | CNY146.680 (CNY165.7484) |
| 50+ | CNY143.690 (CNY162.3697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.15 (CNY210.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4G001
Order Code3265317
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM67.4CFM
Noise Rating45dBA
Power Rating5.04W
Rated Speed6800rpm
Power Connection Type4 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min1.91m³/min
Product RangeSan Ace 80 GA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
6800rpm
Current Rating
210mA
Air Flow - m3/min
1.91m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
67.4CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80 GA
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039689