Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0924P4G03
Order Code1854209
Product RangeSan Ace 92
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.830 (CNY255.1879) |
| 5+ | CNY221.070 (CNY249.8091) |
| 10+ | CNY187.440 (CNY211.8072) |
| 20+ | CNY181.010 (CNY204.5413) |
| 50+ | CNY174.580 (CNY197.2754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.83 (CNY255.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0924P4G03
Order Code1854209
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM68.2CFM
Noise Rating39dBA
Power Rating3.6W
Rated Speed4400rpm
Power Connection Type4 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min1.93m³/min
Product RangeSan Ace 92
SVHCLead (21-Jan-2025)
Product Overview
The 9GA0924P4G03 is a 24VDC 25mm thick Axial Fan with PMW speed control function and pulse sensor, low power consumption. Ball bearing and wire leaded power connection. This San Ace 92-series 9GA-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black, brown lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 1500/4400RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.96/3.6W Rated power
- 0.04/0.33"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
4400rpm
Current Rating
150mA
Air Flow - m3/min
1.93m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
68.2CFM
Power Rating
3.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156