Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0948P1H03
Order Code3265324
Product RangeSan Ace 92 GA
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.590 (CNY373.5667) |
| 5+ | CNY323.980 (CNY366.0974) |
| 10+ | CNY317.510 (CNY358.7863) |
| 20+ | CNY311.160 (CNY351.6108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.59 (CNY373.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0948P1H03
Order Code3265324
Product RangeSan Ace 92 GA
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141CFM
Noise Rating63dBA
Power Rating26.3W
Rated Speed9700rpm
Power Connection Type4 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min4m³/min
Product RangeSan Ace 92 GA
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
9700rpm
Current Rating
550mA
Air Flow - m3/min
4m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141CFM
Power Rating
26.3W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92 GA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27