Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0812P1G16
Order Code3494963
Product RangeSan Ace 80 9GV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.330 (CNY542.7729) |
| 5+ | CNY465.900 (CNY526.467) |
| 10+ | CNY451.500 (CNY510.195) |
| 20+ | CNY442.470 (CNY499.9911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.33 (CNY542.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0812P1G16
Order Code3494963
Product RangeSan Ace 80 9GV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing Type-
Air Flow - CFM138CFM
Noise Rating65dBA
Power Rating45.6W
Rated Speed10200rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output with Connector
Current Rating3.8A
IP Rating-
Air Flow - m3/min3.9m³/min
Product RangeSan Ace 80 9GV
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
65dBA
Rated Speed
10200rpm
Current Rating
3.8A
Air Flow - m3/min
3.9m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
45.6W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 80 9GV
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22