Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV0912P1G001
Order Code2432673
Product RangeSan Ace 92
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.960 (CNY439.5248) |
| 5+ | CNY377.150 (CNY426.1795) |
| 10+ | CNY353.610 (CNY399.5793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.96 (CNY439.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0912P1G001
Order Code2432673
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Noise Rating72dBA
Power Rating62.4W
Rated Speed14900rpm
Power Connection Type4 Lead Wires
Current Rating5.2A
IP Rating-
Air Flow - m3/min5.1m³/min
Product RangeSan Ace 92
SVHCLead (17-Jan-2023)
Product Overview
The San Ace 92 series 9CRA type Counter Rotating Fan with high airflow and high static pressure provides effective cooling especially for high density equipment. The San Ace 92 series features maximum airflow has increased by 14% compared with our conventional product and furthermore, it has achieved industry-leading maximum static pressure of 1650 Pa.
- UL94V-0 Flammability rated plastic impeller and frame
- Current blocking function and reverse polarity motor protection system
- 50/60Hz, 500VAC Dielectric strength
- 40000/60°C (70000/40°C) Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
14900rpm
Current Rating
5.2A
Air Flow - m3/min
5.1m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
180CFM
Power Rating
62.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277